Reference Only

HC3-R50-R

Power Inductors - SMD 0.5uH 120A 0.42mOhms

Manufacturer:

Mfr Part:
HC3-R50-R

TTI Part:
HC3-R50-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingUnshielded
Inductance500 nH
Tolerance20 %
Maximum DC Current78 A
Maximum DC Resistance420 uOhms
Saturation Current120 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length30 mm
Width25.3 mm
Height17.5 mm
Core MaterialFerrite
SeriesHC3
PackagingTray
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$9.83$235.92
$9.73$467.04
$9.63$693.36
$9.49$1,138.80
$9.40$2,256.00
$9.31$5,586.00
$9.21$9,283.68
Need more?

My Notes

Sign into see notes.