Reference Only

HC2LP-2R2-R

Power Inductors - SMD 2.2uH 31.9A 0.0023ohms

Manufacturer:

Mfr Part:
HC2LP-2R2-R

TTI Part:
HC2LP-2R2-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingUnshielded
Inductance2 uH
Tolerance20 %
Maximum DC Current24.3 A
Maximum DC Resistance2.3 mOhms
Saturation Current31.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length19.2 mm
Width19.2 mm
Height11.18 mm
Core MaterialFerrite
SeriesHC2LP
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency300 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 130 / Multiples: 130)
Quantity Unit PriceExt. Price
$4.29$557.70
$4.20$1,092.00
$4.14$1,614.60
$3.86$2,509.00
$3.81$4,953.00
$3.76$9,776.00
$3.72$56,097.60
Need more?

My Notes

Sign into see notes.