Reference Only
HB1030-2R5106-R
Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL
Datasheet
HB1030-2R5106-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 10 F | |
| Voltage Rating DC | 2.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 10 mm (0.394 in) | |
| Life | 1000 Hour | |
| ESR | 60 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 31.5 mm | |
| Series | HB | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 20 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,099In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $7.52 | |
| $3.13 | $46.95 | |
| $3.09 | $77.25 | |
| $2.63 | $131.50 | |
| $2.55 | $255.00 | |
| $2.52 | $504.00 | |
| $2.48 | $744.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.