Reference Only
GMW-5
Fuses with Leads - Through Hole 5A 125V FAST ACTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | GMW | |
| Product | Specialty Fuses | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Round Body Pin Fuses | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Radial | |
| Fuse Size / Group | 7.1 mm x 6.4 mm | |
| Packaging | Bulk | |
| Indicator Style | Element Window | |
| Length | 7.1 mm | |
| Product Type | Specialty Fuses | |
| Subcategory | Fuses | |
| Type | Specialty Fuses | |
| Width | 6.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.53 | $565.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes