Reference Only

GMW-2

Fuses with Leads - Through Hole 2A 125V FAST ACTING

Manufacturer:

Mfr Part:
GMW-2

TTI Part:
GMW-2

EDA / CAD Models

Alternate Part Number

BK/GMW-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuses with Leads - Through Hole
SeriesGMW
ProductSpecialty Fuses
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleRound Body Pin Fuses
Voltage Rating DC125 VDC
Termination StyleRadial
Fuse Size / Group7.1 mm x 6.4 mm
PackagingBulk
Indicator StyleElement Window
Length7.1 mm
Product TypeSpecialty Fuses
SubcategoryFuses
TypeSpecialty Fuses
Width6.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$54.13$541.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.