Reference Only

GLD-2

Cartridge Fuses 125V 2A Non-Time Delay Pin Indicating

Manufacturer:

Mfr Part:
GLD-2

TTI Part:
GLD-2

EDA / CAD Models

Alternate Part Number

BK/GLD-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesGLD
ProductSpecialty Fuses
Current Rating2 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC125 VAC
Interrupt Rating10 kA
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter6.3 mm
Indicator StyleIndicator Pin
Length32 mm
Product TypeLow Voltage Supplementary Pin Indication Fuse
SubcategoryFuses
TypeLow Voltage Supplementary Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$22.46$112.30
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/S-8202-1-R Eaton
Fuse Holder 300V 1/4"QC 1 Pos 40 Deg. Angle
BK/HHB-R Eaton
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE
BK/1A1907-03-R Eaton
Cartridge Fuses TRON FUSE CLIP
BK/HLD Eaton

Eaton

Fuse Holder Panel Mount
Sign in to add projects and notes