Reference Only
GDC-3.15A
Cartridge Fuses 3.15A 250V TIME DELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | GDC | |
| Product | Glass Fuses | |
| Current Rating | 3.15 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 35 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 5 mm | |
| Indicator Style | Without Indicator | |
| Length | 20 mm | |
| Product Type | Time Delay Glass Tube Fuse | |
| Subcategory | Fuses | |
| Part # Aliases | GDC-3-15A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.01 | $25.05 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.