Reference Only

GDB-1.6A

Cartridge Fuses 250V 16A Fast Acting

Manufacturer:

Mfr Part:
GDB-1.6A

TTI Part:
GDB-1.6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesGDB
ProductGlass Fuses
Current Rating1.6 A
Fuse TypeFast Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance66 mOhms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeFast Acting Glass Tube Fuse
SubcategoryFuses
Part # AliasesGDB-1-6A

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.72$28.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.