Reference Only

GDA-2.5A

Cartridge Fuses SMALL DIMENSION FUSE

Manufacturer:

Mfr Part:
GDA-2.5A

TTI Part:
GDA-2.5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesGDA
ProductCeramic Fuses
Current Rating2.5 A
Fuse TypeFast Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeFast Acting High Breaking Capacity Fuse
SubcategoryFuses
Part # AliasesGDA-2-5A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.68$28.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.