Reference Only

GBA-3

Industrial & Electrical Fuses 3A 125V FAST ACTING

Manufacturer:

Mfr Part:
GBA-3

TTI Part:
GBA-3

EDA / CAD Models

Alternate Part Number

BK/GBA-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating3 A
Fuse TypeFast-Acting Fuses
Termination StyleClip
ClassClass aR Fuses
Indicator StyleWith Indicator
PackagingBulk
SeriesGBA
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$49.86$249.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.