Reference Only
GBA-2
Industrial & Electrical Fuses 2A 125V FAST ACTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 2 A | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Clip | |
| Class | Class aR Fuses | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | GBA | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.33 | $126.65 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.