Reference Only
EHCSA063M1811016T
Aluminum Organic Polymer Capacitors 180UF 63V ESR=16
Datasheet
EHCSA063M1811016T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $5.90 | |
| $2.46 | $24.60 | |
| $2.06 | $103.00 | |
| $1.58 | $158.00 | |
| $1.56 | $312.00 | |
| $1.52 | $912.00 | |
| $1.42 | $1,420.00 | |
| $1.39 | $2,780.00 |
Need more?
Sign in to add projects and notes