Reference Only
EHCSA050M2200606T
Aluminum Organic Polymer Capacitors 22UF 50V ESR=80
Datasheet
EHCSA050M2200606T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.532 | $5.32 | |
| $0.443 | $22.15 | |
| $0.402 | $40.20 | |
| $0.332 | $166.00 | |
| $0.295 | $354.00 | |
| $0.265 | $636.00 | |
| $0.254 | $1,524.00 | |
| $0.241 | $2,892.00 |
Need more?
Sign in to add projects and notes