Reference Only
EHCSA035M1510810T
Aluminum Organic Polymer Capacitors 150UF 35V ESR=22
Datasheet
EHCSA035M1510810T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $5.45 | |
| $0.91 | $9.10 | |
| $0.706 | $35.30 | |
| $0.639 | $63.90 | |
| $0.513 | $256.50 | |
| $0.459 | $459.00 | |
| $0.439 | $1,097.50 | |
| $0.415 | $2,075.00 |
Need more?
Sign in to add projects and notes