Reference Only
EHCSA025M5611016T
Aluminum Organic Polymer Capacitors 560UF 25V ESR=15
Datasheet
EHCSA025M5611016T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $5.91 | |
| $1.64 | $16.40 | |
| $1.31 | $65.50 | |
| $1.04 | $104.00 | |
| $1.00 | $400.00 | |
| $0.99 | $594.00 | |
| $0.93 | $930.00 | |
| $0.90 | $1,800.00 |
Need more?
Sign in to add projects and notes