Reference Only
EHCSA025M5611010T
Aluminum Organic Polymer Capacitors 560UF 25V ESR=20
Datasheet
EHCSA025M5611010T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $6.03 | |
| $1.67 | $16.70 | |
| $1.32 | $66.00 | |
| $1.20 | $120.00 | |
| $0.99 | $495.00 | |
| $0.90 | $900.00 | |
| $0.87 | $2,175.00 | |
| $0.83 | $4,150.00 |
Need more?
Sign in to add projects and notes