Reference Only

EHBSA063M4700810T

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF

Manufacturer:

Mfr Part:
EHBSA063M4700810T

TTI Part:
EHBSA063M4700810T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR32 mOhms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height9.7 mm
Diameter8 mm
SeriesEHBSA
PackagingReel
Dissipation Factor DF0.08
Leakage Current29.6 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.66$330.00
$0.594$594.00
$0.588$882.00
$0.546$1,365.00
$0.518$2,590.00
$0.511$5,110.00
$0.505$10,100.00
$0.499$19,960.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.