Reference Only

EHBSA063M1000606T

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 63V 10uF

Manufacturer:

Mfr Part:
EHBSA063M1000606T

TTI Part:
EHBSA063M1000606T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR120 mOhms
Ripple Current700 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height5.8 mm
Diameter6.3 mm
SeriesEHBSA
PackagingReel
Dissipation Factor DF0.08
Leakage Current6.3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.218$261.60
$0.194$465.60
$0.192$691.20
$0.185$1,110.00
$0.169$2,028.00
$0.163$4,694.40
$0.161$9,273.60
$0.159$18,316.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.