Reference Only
EHBSA050M1811012T
Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF
Datasheet
EHBSA050M1811012T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 180 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 17 mOhms | |
| Ripple Current | 3.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 12.3 mm | |
| Diameter | 10 mm | |
| Series | EHBSA | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 90 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.691 | $310.95 | |
| $0.666 | $599.40 | |
| $0.659 | $889.65 | |
| $0.626 | $1,408.50 | |
| $0.594 | $2,673.00 | |
| $0.586 | $5,274.00 | |
| $0.58 | $10,440.00 | |
| $0.574 | $20,664.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.