Reference Only

EHBSA035M3311012T

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF

Manufacturer:

Mfr Part:
EHBSA035M3311012T

TTI Part:
EHBSA035M3311012T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR14 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.3 mm
Diameter10 mm
SeriesEHBSA
PackagingReel
Dissipation Factor DF0.12
Leakage Current115.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$0.696$313.20
$0.689$620.10
$0.671$905.85
$0.618$1,390.50
$0.586$2,637.00
$0.579$5,211.00
$0.573$10,314.00
$0.568$20,448.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes