Reference Only

EHBSA025M6800606T

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF

Manufacturer:

Mfr Part:
EHBSA025M6800606T

TTI Part:
EHBSA025M6800606T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR50 mOhms
Ripple Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height5.8 mm
Diameter6.3 mm
SeriesEHBSA
PackagingReel
Dissipation Factor DF0.14
Leakage Current17 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.306$367.20
$0.278$667.20
$0.275$990.00
$0.267$1,602.00
$0.249$2,988.00
$0.239$6,883.20
$0.236$13,593.60
$0.234$26,956.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.