Reference Only
EHBSA025M3311010T
Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF
Datasheet
EHBSA025M3311010T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 20 mOhms | |
| Ripple Current | 3.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 10.2 mm | |
| Diameter | 10 mm | |
| Series | EHBSA | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Leakage Current | 82.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.539 | $269.50 | |
| $0.502 | $502.00 | |
| $0.483 | $724.50 | |
| $0.462 | $1,155.00 | |
| $0.438 | $2,190.00 | |
| $0.432 | $4,320.00 | |
| $0.426 | $8,520.00 | |
| $0.421 | $16,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.