Reference Only
EHBSA025M2210810T
Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF
Datasheet
EHBSA025M2210810T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 27 mOhms | |
| Ripple Current | 2.9 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 9.7 mm | |
| Diameter | 8 mm | |
| Series | EHBSA | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Leakage Current | 55 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.477 | $238.50 | |
| $0.426 | $426.00 | |
| $0.422 | $633.00 | |
| $0.383 | $957.50 | |
| $0.363 | $1,815.00 | |
| $0.358 | $3,580.00 | |
| $0.354 | $7,080.00 | |
| $0.35 | $14,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes