Reference Only
EHBSA025M1810608T
Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF
Datasheet
EHBSA025M1810608T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 180 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 30 mOhms | |
| Ripple Current | 1.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 7.5 mm | |
| Diameter | 6.3 mm | |
| Series | EHBSA | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Leakage Current | 45 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.366 | $329.40 | |
| $0.362 | $651.60 | |
| $0.354 | $955.80 | |
| $0.339 | $1,525.50 | |
| $0.316 | $2,844.00 | |
| $0.304 | $6,566.40 | |
| $0.30 | $12,960.00 | |
| $0.297 | $25,660.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes