Reference Only
EHBSA025M1010606T
Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 100uF
Datasheet
EHBSA025M1010606T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 50 mOhms | |
| Ripple Current | 1.3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 5.8 mm | |
| Diameter | 6.3 mm | |
| Series | EHBSA | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Leakage Current | 25 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $344.40 | |
| $0.261 | $626.40 | |
| $0.258 | $928.80 | |
| $0.247 | $1,482.00 | |
| $0.234 | $2,808.00 | |
| $0.225 | $6,480.00 | |
| $0.222 | $12,787.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.