Reference Only

EFX1A48K185D132LH

End of Life
Film Capacitors CAP FILM 1.8uF 10% 480VAC RAD

Manufacturer:

Mfr Part:
EFX1A48K185D132LH

TTI Part:
EFX1A48K185D132LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance1.8 uF
Voltage Rating DC480 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width22 mm (0.866 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height37 mm (1.457 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesEFX1A
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes