Reference Only
EFPLS63J224C042LH
Film Capacitors CAP Film 0.22uF 5% 630VDC RAD
Datasheet
EFPLS63J224C042LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Capacitance | 0.22 uF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Length | 26 mm (1.024 in) | |
| Width | 10 mm (0.394 in) | |
| Product | High Reliability Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 8.5 mOhms | |
| Height | 19 mm (0.748 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | EFPLS | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Pulse Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
372In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 186 / Multiples: 186)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $264.12 | |
| $1.12 | $416.64 | |
| $1.11 | $825.84 | |
| $1.09 | $2,027.40 | |
| $1.04 | $3,868.80 | |
| $1.01 | $7,514.40 | |
| $0.99 | $14,731.20 | |
| $0.98 | $29,164.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.