Reference Only

EFPLS1AJ105E132LH

Film Capacitors CAP Film 1uF 5% 1000VDC RAD

Manufacturer:

Mfr Part:
EFPLS1AJ105E132LH

TTI Part:
EFPLS1AJ105E132LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width20 mm (0.787 in)
ProductHigh Reliability Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR7 mOhms
Height40 mm (1.575 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEFPLS
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Pulse Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

105In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.44$47.20
$7.87$78.70
$6.87$343.50
$6.80$714.00
$6.63$2,088.45
$6.46$3,391.50
$6.28$6,594.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes