Reference Only
EFPLS1AJ103B012LH
Film Capacitors CAP Film 0.01uF 5% 1000VDC RAD
Datasheet
EFPLS1AJ103B012LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 18 mm (0.709 in) | |
| Width | 5 mm (0.197 in) | |
| Product | High Reliability Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 62 mOhms | |
| Height | 11 mm (0.433 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | EFPLS | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Pulse Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,054In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 527 / Multiples: 527)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.505 | $266.13 | |
| $0.481 | $506.97 | |
| $0.475 | $1,001.30 | |
| $0.466 | $1,473.49 | |
| $0.442 | $2,329.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes