Reference Only
EFPLA63J273B022LH
Film Capacitors CAP Film 0.027uF 5% 630VDC RAD
Datasheet
EFPLA63J273B022LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Capacitance | 0.027 uF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 18 mm (0.709 in) | |
| Width | 6 mm (0.236 in) | |
| Product | High Reliability Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 25 mOhms | |
| Height | 12 mm (0.472 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | EFPLA | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 100000 Hour | |
| Pitch Spacing | 15 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Pulse Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
867In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 867 / Multiples: 867)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.674 | $584.35 | |
| $0.667 | $1,156.57 | |
| $0.659 | $1,714.05 | |
| $0.651 | $2,822.08 | |
| $0.636 | $5,514.12 | |
| $0.628 | $10,889.52 | |
| $0.621 | $21,536.28 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.