Reference Only

EFDKA70K805D082LH

Film Capacitors CAP FILM 8uF 10% 700VDC RAD

Manufacturer:

Mfr Part:
EFDKA70K805D082LH

TTI Part:
EFDKA70K805D082LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance8 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width14 mm (0.551 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR11 mOhms
Height28 mm (1.102 in)
Lead StyleCut
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesEFDKA
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Metalized Polypropylene

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$7.35
$2.04$20.40
$1.71$85.50
$1.68$168.00
$1.65$1,089.00
$1.54$1,694.00
$1.51$3,986.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.