Reference Only

EFACA60J405E174DH

Film Capacitors CAP Film 4uF 5% 600VAC RAD

Manufacturer:

Mfr Part:
EFACA60J405E174DH

TTI Part:
EFACA60J405E174DH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance4 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width35 mm (1.378 in)
ProductHigh Reliability Capacitors
Voltage Rating AC600 VAC
Tolerance5 %
Number of Pins4 Pin
ESR4 mOhms
Height50 mm (1.969 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesEFACA
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC filtering Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

63In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.93$22.93
$19.10$191.00
$18.92$605.44
$18.73$1,179.99
$17.48$2,202.48
$17.14$4,319.28
$16.97$8,552.88
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes