Reference Only

EFACA40J225D122LH

Film Capacitors CAP Film 2.2uF 5% 400VAC RAD

Manufacturer:

Mfr Part:
EFACA40J225D122LH

TTI Part:
EFACA40J225D122LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance2.2 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width18 mm (0.709 in)
ProductHigh Reliability Capacitors
Voltage Rating AC400 VAC
Tolerance5 %
ESR7 mOhms
Height33 mm (1.299 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesEFACA
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC filtering Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

170In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 170 / Multiples: 170)
Quantity Unit PriceExt. Price
$4.41$749.70
$4.23$2,157.30
$4.05$4,131.00
$4.00$8,160.00
$3.88$15,830.40
$3.83$31,252.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.