Reference Only
ECMT1V2023S-200-R
Common Mode Chokes / Filters ECMT1V2023S-2R0-R, 20.0 mH, THT, Std Mnt
Datasheet
ECMT1V2023S-200-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ECMT-R | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 20 mH | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 550 mOhms | |
| Self Resonant Frequency | 245 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 23 mm | |
| Width | 20 mm | |
| Height | 17.5 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Inductance - uH | 20000 uH | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 810 / Multiples: 810)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $1,490.40 | |
| $1.82 | $20,638.80 |
Need more?
Sign in to add projects and notes