Reference Only

E9X400081G08

Resonators 40 MHZ 8PF 10PPM

Manufacturer:

Mfr Part:
E9X400081G08

TTI Part:
E9X400081G08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency40 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case0806 (2016 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE9X
PackagingReel
Frequency Stability15 PPM
Height0.55 mm
Length2 mm
Load Capacitance8 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.156$7.80
$0.155$15.50
$0.153$38.25
$0.144$432.00
$0.138$828.00
$0.136$1,224.00
$0.133$1,995.00
$0.129$6,192.00
Need more?
Sign in to add projects and notes