Reference Only

E9X260071G09

Resonators 26 MHZ 7PF 10PPM

Manufacturer:

Mfr Part:
E9X260071G09

TTI Part:
E9X260071G09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency26 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case0806 (2016 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE9X
PackagingReel
Frequency Stability15 PPM
Height0.55 mm
Length2 mm
Load Capacitance7 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.153$7.65
$0.147$14.70
$0.142$426.00
$0.137$822.00
$0.135$1,215.00
$0.131$1,965.00
$0.128$3,072.00
$0.125$6,000.00
Need more?

My Notes

Sign into see notes.