Reference Only
E5X270187X01
Resonators 27 MHZ 18PF 15PPM
Datasheet
E5X270187X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Resonators | |
| Frequency | 27 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 15 PPM | |
| Package / Case | 2012 (5032 metric) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | E5X | |
| Packaging | Reel | |
| Frequency Stability | 20 PPM | |
| Height | 1.2 mm | |
| Length | 5 mm | |
| Load Capacitance | 18 pF | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Crystal Resonator | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.735 | $36.75 | |
| $0.625 | $1,250.00 | |
| $0.613 | $1,839.00 | |
| $0.607 | $3,035.00 | |
| $0.597 | $4,776.00 | |
| $0.568 | $6,816.00 | |
| $0.562 | $13,488.00 | |
| $0.557 | $26,736.00 |
Need more?
My Notes
Sign into see notes.