Reference Only
E5X221184Y01
Resonators 22.1184 MHZ 18PF
Datasheet
E5X221184Y01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Resonators | |
| Frequency | 22.1 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 30 PPM | |
| Package / Case | 2012 (5032 metric) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | E3X | |
| Packaging | Reel | |
| Frequency Stability | 20 PPM | |
| Height | 1.2 mm | |
| Length | 5 mm | |
| Load Capacitance | 18 pF | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Crystal Resonator | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.693 | $34.65 | |
| $0.608 | $304.00 | |
| $0.601 | $1,202.00 | |
| $0.581 | $1,743.00 | |
| $0.572 | $2,860.00 | |
| $0.545 | $5,450.00 | |
| $0.531 | $12,744.00 |
Need more?
My Notes
Sign into see notes.