Reference Only

E5X200182Y02

Resonators 20 MHZ 18PF 20PPM

Manufacturer:

Mfr Part:
E5X200182Y02

TTI Part:
E5X200182Y02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency20 MHz
Termination StyleSMD/SMT
Tolerance20 PPM
Package / Case2012 (5032 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE3X
PackagingReel
Frequency Stability20 PPM
Height1.2 mm
Length5 mm
Load Capacitance18 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.735$36.75
$0.704$70.40
$0.666$166.50
$0.638$1,276.00
$0.629$1,887.00
$0.611$3,055.00
$0.601$4,808.00
$0.592$9,472.00
Need more?
Sign in to add projects and notes