Reference Only

E3X400101X02

Resonators 40 MHZ 10PF 10PPM

Manufacturer:

Mfr Part:
E3X400101X02

TTI Part:
E3X400101X02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency40 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case1210 (3225 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE3X
PackagingReel
Frequency Stability20 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance10 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.139$6.95
$0.137$13.70
$0.136$34.00
$0.135$67.50
$0.126$378.00
$0.121$726.00
$0.119$1,071.00
Need more?

My Notes

Sign into see notes.