Reference Only

E3X400091G13

Resonators 40 MHZ 9PF 10PPM

Manufacturer:

Mfr Part:
E3X400091G13

TTI Part:
E3X400091G13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency40 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case1210 (3225 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE3X
PackagingReel
Frequency Stability15 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance9 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.153$7.65
$0.147$14.70
$0.139$34.75
$0.133$66.50
$0.132$396.00
$0.13$780.00
$0.129$1,161.00
$0.128$6,144.00
Need more?
Sign in to add projects and notes