Reference Only

E3X276081ZA1

Resonators 27.6 MHZ 08PF 10PPM

Manufacturer:

Mfr Part:
E3X276081ZA1

TTI Part:
E3X276081ZA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency27.6 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case1210 (3225 metric)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesE2X
PackagingReel
Frequency Stability50 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance8 pF
Operating Temperature Range- 40 C to + 125 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.587$29.35
$0.581$58.10
$0.575$143.75
$0.569$284.50
$0.564$564.00
Need more?
Sign in to add projects and notes