Reference Only

E3X250124Y01

Resonators 25 MHZ 12PF 30PPM

Manufacturer:

Mfr Part:
E3X250124Y01

TTI Part:
E3X250124Y01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency25 MHz
Termination StyleSMD/SMT
Tolerance30 PPM
Package / Case1210 (3225 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE3X
PackagingReel
Frequency Stability20 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance12 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.429$21.45
$0.425$42.50
$0.421$105.25
$0.361$1,083.00
$0.344$2,064.00
$0.34$3,060.00
$0.33$4,950.00
$0.315$15,120.00
Need more?
Sign in to add projects and notes