Reference Only
E3X184201X04
Resonators 18.432 MHZ 20PF
Datasheet
E3X184201X04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Resonators | |
| Frequency | 18.4 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 PPM | |
| Package / Case | 1210 (3225 metric) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | E2X | |
| Packaging | Reel | |
| Frequency Stability | 20 PPM | |
| Height | 0.8 mm | |
| Length | 3.2 mm | |
| Load Capacitance | 20 pF | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Crystal Resonator | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.153 | $7.65 | |
| $0.147 | $14.70 | |
| $0.142 | $426.00 | |
| $0.137 | $822.00 | |
| $0.135 | $1,215.00 | |
| $0.131 | $1,965.00 | |
| $0.128 | $3,072.00 | |
| $0.125 | $6,000.00 |
Need more?
Sign in to add projects and notes