Reference Only

E3X184122X01

Resonators 18.432 MHZ 12PF

Manufacturer:

Mfr Part:
E3X184122X01

TTI Part:
E3X184122X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency18.4 MHz
Termination StyleSMD/SMT
Tolerance20 PPM
Package / Case1210 (3225 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE2X
PackagingReel
Frequency Stability20 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance12 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.139$6.95
$0.127$63.50
$0.125$375.00
$0.123$738.00
$0.121$1,089.00
$0.119$1,785.00
$0.117$2,808.00
Need more?

My Notes

Sign into see notes.