Reference Only

E3X160121ZA2

Resonators 16 MHZ 12PF 10PPM

Manufacturer:

Mfr Part:
E3X160121ZA2

TTI Part:
E3X160121ZA2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency16 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case1210 (3225 metric)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesE9X
PackagingReel
Frequency Stability50 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance12 pF
Operating Temperature Range- 40 C to + 125 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.82$41.00
$0.81$81.00
$0.736$736.00
$0.681$2,043.00
$0.649$3,894.00
$0.622$9,330.00
$0.615$14,760.00
$0.607$29,136.00
Need more?
Sign in to add projects and notes