Reference Only
E3K327092402
Resonators 32.768 KHZ 9PF 20PPM
Datasheet
E3K327092402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Resonators | |
| Frequency | 32.7 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 PPM | |
| Package / Case | 1206 (3215 metric) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | E3K | |
| Packaging | Reel | |
| Frequency Stability | - 0.04 PPM / C | |
| Height | 0.75 mm | |
| Length | 3.2 mm | |
| Load Capacitance | 9 pF | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Crystal Resonator | |
| Width | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600010 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $15.75 | |
| $0.297 | $74.25 | |
| $0.285 | $142.50 | |
| $0.273 | $273.00 | |
| $0.261 | $1,566.00 | |
| $0.253 | $3,795.00 | |
| $0.247 | $5,928.00 | |
| $0.241 | $11,568.00 |
Need more?
My Notes
Sign into see notes.