Reference Only
E2X400101G01
Resonators 40 MHZ 10PF 10PPM
Datasheet
E2X400101G01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Resonators | |
| Frequency | 40 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 PPM | |
| Package / Case | 1008 (2520 metric) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | E9X | |
| Packaging | Reel | |
| Frequency Stability | 15 PPM | |
| Height | 0.6 mm | |
| Length | 2.5 mm | |
| Load Capacitance | 10 pF | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Crystal Resonator | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $8.35 | |
| $0.166 | $16.60 | |
| $0.164 | $41.00 | |
| $0.153 | $459.00 | |
| $0.146 | $876.00 | |
| $0.144 | $1,296.00 | |
| $0.14 | $2,100.00 | |
| $0.134 | $6,432.00 |
Need more?
Sign in to add projects and notes