Reference Only

E2X300101X01

Resonators 30 MHZ 10PF 10PPM

Manufacturer:

Mfr Part:
E2X300101X01

TTI Part:
E2X300101X01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency30 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case1008 (2520 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE9XA
PackagingReel
Frequency Stability20 PPM
Height0.6 mm
Length2.5 mm
Load Capacitance10 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.162$8.10
$0.155$15.50
$0.147$36.75
$0.141$70.50
$0.139$417.00
$0.138$828.00
$0.136$1,224.00
$0.135$6,480.00
Need more?
Sign in to add projects and notes