Reference Only

E2X270061X04

Resonators 27 MHZ 6PF 10PPM

Manufacturer:

Mfr Part:
E2X270061X04

TTI Part:
E2X270061X04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResonators
Frequency27 MHz
Termination StyleSMD/SMT
Tolerance10 PPM
Package / Case1008 (2520 metric)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesE3XA
PackagingReel
Frequency Stability20 PPM
Height0.6 mm
Length2.5 mm
Load Capacitance6 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TypeCrystal Resonator
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.149$7.45
$0.128$128.00
$0.127$381.00
$0.126$756.00
$0.125$1,125.00
$0.123$1,845.00
$0.122$2,928.00
Need more?

My Notes

Sign into see notes.